1715316 | Phoenix Contact

Socket header, 8 pole, pitch 10.16 mm, straight, green, 1715316

Order No.: 64P0165
EAN: 4046356103404
MPN:
1715316
TPC 16/ 8-STF-10,16
Series: TPC
1715316 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.0117 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,200.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
60.0117 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 10.16 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface silver-plated
Connection plating silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin BG
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No