1715293 | Phoenix Contact

Socket header, 6 pole, pitch 10.16 mm, straight, green, 1715293

Order No.: 64P0161
EAN: 4046356103381
MPN:
1715293
TPC 16/ 6-STF-10,16
Series: TPC
1715293 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.1724 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
903.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
45.1724 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 10.16 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface silver-plated
Connection plating silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No