1715248 | Phoenix Contact

Socket header, 9 pole, pitch 10.16 mm, straight, green, 1715248

Order No.: 64P0166
EAN: 4046356103312
MPN:
1715248
TPC 16/ 9-ST-10,16
Series: TPC
1715248 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.759 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,335.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
66.759 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 10.16 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface silver-plated
Connection plating silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No