1713897 | Phoenix Contact

Socket header, 8 pole, pitch 5 mm, straight, green, 1713897

Order No.: 64P0235
EAN: 4046356093538
MPN:
1713897
TVFKC 1,5/ 8-ST
Series: TVFKC
1713897 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3657 € *
Available in 5 Days: 2,950 pcs. - if ordered today
Total Price:
8.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.3657 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes