1713856 | Phoenix Contact

Pin header, 19 pole, pitch 3.5 mm, straight, black, 1713856

Order No.: 62P7030
EAN: 4055626339146
MPN:
1713856
DMC 1,5/19-G1F-3,5-LR P26THR
Series: DMC
1713856 Phoenix Contact PCB Connection Systems Image 1
1713856 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5799 € *
Available: 39 pcs.
Available in 5 Days: 1,041 pcs. - if ordered today
Total Price:
8.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.5799 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 19 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes