1713391 | Phoenix Contact

Pin header, 14 pole, pitch 3.5 mm, straight, black, 1713391

Order No.: 63P3496
EAN: 4055626325927
MPN:
1713391
MCV 1,5/14-GF-3,5 P20 THR
Series: MCV
1713391 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5101 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.5101 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No