1713375 | Phoenix Contact

Pin header, 18 pole, pitch 3.5 mm, straight, black, 1713375

Order No.: 63P2632
EAN: 4055626325804
MPN:
1713375
MC 1,5/18-GF-3,5 P20 THR
Series: COMBICON MC 1,5
1713375 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4859 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.4859 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 18 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes