1713362 | Phoenix Contact

Pin header, 15 pole, pitch 3.5 mm, straight, black, 1713362

Order No.: 63P2574
EAN: 4055626325699
MPN:
1713362
MC 1,5/15-G-3,5 P20 THR
Series: COMBICON MC 1,5
1713362 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7723 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7723 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes