1711100 | Phoenix Contact

Pin header, 6 pole, pitch 3.5 mm, straight, black, 1711100

Order No.: 62P6942
EAN: 4055626205861
MPN:
1711100
DMC 1,5/ 6-G1F-3,5-LR P26THR
Series: DMC
1711100 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7600 € *
Available: 38 pcs.
Available in 5 Days: 1,450 pcs. - if ordered today
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.3792 €
50 pcs.
3.9865 €
100 pcs.
3.5938 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes