1709930 | Phoenix Contact

Socket header, 15 pole, pitch 3.5 mm, straight, black, 1709930

Order No.: 62P6845
EAN: 4055626124520
MPN:
1709930
DFMC 1,5/15-STF-3,5 BK AU
Series: DFMC
1709930 Phoenix Contact PCB Connection Systems Image 1
1709930 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.4521 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,522.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
30.4521 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes