1709464 | Phoenix Contact

Socket header, 7 pole, pitch 2.5 mm, straight, white, 1709464

Order No.: 63P8427
EAN: 4055626130552
MPN:
1709464
PTSM 0,5/ 7-PL-2,5 WH
Series: PTSM
1709464 Phoenix Contact PCB Connection Systems Image 1
1709464 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5462 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.5462 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 2.5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes