1709455 | Phoenix Contact

Pin header, 7 pole, pitch 2.5 mm, straight, white, 1709455

Order No.: 63P8426
EAN: 4055626130392
MPN:
1709455
PTSM 0,5/ 7-PI-2,5 WH
Series: PTSM
1709455 Phoenix Contact PCB Connection Systems Image 1
1709455 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7366 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7366 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 2.5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes