1709160 | Phoenix Contact

Pin header, 3 pole, pitch 7.62 mm, straight, green, 1709160

Order No.: 63P1491
EAN: 4046356075701
MPN:
1709160
IPC 5/ 3-STF-7,62
Series: IPC
1709160 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2479 € *
Next delivery: 38 pcs. on 2026-04-08
Available in 5 Days: 45 pcs. - if ordered today
Total Price:
5.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.2479 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes