1708996 | Phoenix Contact

Socket header, 8 pole, pitch 7.62 mm, straight, green, 1708996

Order No.: 63P1604
EAN: 4046356089975
MPN:
1708996
IPCV 5/ 8-GF-7,62
Series: IPCV
1708996 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5438 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
477.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.5438 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 7.62 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes