1708857 | Phoenix Contact

Socket header, 5 pole, pitch 7.62 mm, straight, green, 1708857

Order No.: 63P1597
EAN: 4046356089807
MPN:
1708857
IPCV 5/ 5-G-7,62
Series: IPCV
1708857 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3189 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
6.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.3189 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 7.62 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes