1708776 | Phoenix Contact

Socket header, 8 pole, pitch 7.62 mm, angled, green, 1708776

Order No.: 63P1532
EAN: 4046356089692
MPN:
1708776
IPC 5/ 8-GFU-7,62
Series: IPC
1708776 Phoenix Contact PCB Connection Systems Image 1
1708776 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5438 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
477.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.5438 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes