1708763 | Phoenix Contact

Socket header, 7 pole, pitch 7.62 mm, angled, green, 1708763

Order No.: 63P1524
EAN: 4046356089685
MPN:
1708763
IPC 5/ 7-GFU-7,62
Series: IPC
1708763 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3895 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
419.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.3895 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes