1708666 | Phoenix Contact

Socket header, 8 pole, pitch 7.62 mm, angled, green, 1708666

Order No.: 63P1533
EAN: 4046356089586
MPN:
1708666
IPC 5/ 8-GU-7,62
Series: IPC
1708666 Phoenix Contact PCB Connection Systems Image 1
1708666 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3177 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
465.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.3177 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes