1708475 | Phoenix Contact

Socket header, 11 pole, pitch 7.62 mm, angled, green, 1708475

Order No.: 63P1554
EAN: 4046356089258
MPN:
1708475
IPC 5/11-G-7,62
Series: IPC
1708475 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8163 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
640.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
12.8163 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes