1708420 | Phoenix Contact

Socket header, 6 pole, pitch 7.62 mm, angled, green, 1708420

Order No.: 63P1514
EAN: 4046356089203
MPN:
1708420
IPC 5/ 6-G-7,62
Series: IPC
1708420 Phoenix Contact PCB Connection Systems Image 1
1708420 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5089 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.5089 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes