1707565 | Phoenix Contact

Socket header, 4 pole, pitch 2.4 mm, straight, white, 1707565

Order No.: 63P8034
EAN: 4046356934183
MPN:
1707565
PTF 0,3/ 4-WB-10-H
Series: PTF
1707565 Phoenix Contact PCB Connection Systems Image 1
1707565 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 2.4 mm
Connection crimp connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 25 V
Rated current 10 A
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes