1707559 | Phoenix Contact

Socket header, 4 pole, pitch 1.8 mm, straight, white, 1707559

Order No.: 63P8033
EAN: 4046356934237
MPN:
1707559
PTF 0,3/ 4-BB-8-H
Series: PTF
1707559 Phoenix Contact PCB Connection Systems Image 1
1707559 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 1.8 mm
Connection PCB connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 25 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes