1707298 | Phoenix Contact

Pin header, 10 pole, pitch 3.81 mm, straight, black, 1707298

Order No.: 63P3435
EAN: 4046356033992
MPN:
1707298
MCV 1,5/10-GF-3,81 P14 THR
Series: MCV
1707298 Phoenix Contact PCB Connection Systems Image 1
1707298 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8080 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.8080 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes