1706263 | Phoenix Contact

Socket header, 2 pole, pitch 2.54 mm, straight, black, 1706263

Order No.: 62P9473
EAN: 4046356841108
MPN:
1706263
FMC 0,5/ 2-ST-2,54 C1
1706263 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9516 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9516 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 2.54 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes