1706262 | Phoenix Contact
Socket header, 3 pole, pitch 2.54 mm, straight, black, 1706262
Order No.: 62P9476
EAN: 4046356841115
MPN:
1706262
FMC 0,5/ 3-ST-2,54 C1
Series: COMBICON Control FMC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3201 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
2.9036 €
100 pcs.
2.5466 €
250 pcs.
2.4514 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 2.54 mm | |
| Connection | push-in spring connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Rated voltage | 160 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |