1706258 | Phoenix Contact

Socket header, 6 pole, pitch 2.54 mm, straight, black, 1706258

Order No.: 62P9486
EAN: 4046356841146
MPN:
1706258
FMC 0,5/ 6-ST-2,54 C1
1706258 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5819 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
716.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
3.5819 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 2.54 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes