1706250 | Phoenix Contact

Socket header, 12 pole, pitch 2.54 mm, straight, black, 1706250

Order No.: 62P9505
EAN: 4046356841207
MPN:
1706250
FMC 0,5/12-ST-2,54 C1
1706250 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3189 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
631.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
6.3189 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 2.54 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes