1706247 | Phoenix Contact

Socket header, 14 pole, pitch 2.54 mm, straight, black, 1706247

Order No.: 62P9511
EAN: 4046356841221
MPN:
1706247
FMC 0,5/14-ST-2,54 C1
1706247 Phoenix Contact PCB Connection Systems
Image may differ
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 2.54 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes