1706207 | Phoenix Contact

Pin header, 2 pole, pitch 2.54 mm, angled, black, 1706207

Order No.: 63P1791
EAN: 4046356841559
MPN:
1706207
MC 0,5/ 2-G-2,54 P20THRR24C2
Series: COMBICON MC 0,5
1706207 Phoenix Contact PCB Connection Systems Image 1
1706207 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
492.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
465 pcs.
1.0591 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes