1704859 | Phoenix Contact

Socket header, 6 pole, pitch 2.5 mm, straight, white, 1704859

Order No.: 63P8398
EAN: 4046356740845
MPN:
1704859
PTSM 0,5/ 6-P-2,5 WH
Series: PTSM
1704859 Phoenix Contact PCB Connection Systems Image 1
1704859 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9631 € *
Available in 5 Days: 16,400 pcs. - if ordered today
Total Price:
2.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.9631 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 2.5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes