1704854 | Phoenix Contact

Socket header, 3 pole, pitch 2.5 mm, straight, white, 1704854

Order No.: 63P8319
EAN: 4046356740814
MPN:
1704854
PTSM 0,5/ 3-P-2,5 WH
Series: PTSM
1704854 Phoenix Contact PCB Connection Systems Image 1
1704854 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4994 € *
Available: 242 pcs.
Available in 5 Days: 4,449 pcs. - if ordered today
Total Price:
1.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.4994 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 2.5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes