1703483 | Phoenix Contact
Pin header, 5 pole, pitch 10.16 mm, angled, green, 1703483
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4922 € *
Available in 5 Days: 770 pcs. - if ordered today
Total Price:
19.49 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4922 €
10 pcs.
17.9333 €
50 pcs.
16.4934 €
100 pcs.
15.0178 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 10.16 mm | |
| Connection | screw connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | silver-plated | |
| Connection plating | silver-plated | |
| Rated voltage | 1 kV | |
| Rated current | 76 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |