1703399 | Phoenix Contact

Pin header, 4 pole, pitch 10.16 mm, angled, green, 1703399

Order No.: 62P6472
EAN: 4017918994310
MPN:
1703399
DFK-PC 16/ 4-ST-10,16
Series: DFK
1703399 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.3748 € *
Available: 5 pcs.
Available in 5 Days: 350 pcs. - if ordered today
Total Price:
15.37 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3748 €
10 pcs.
14.1372 €
50 pcs.
12.8758 €
100 pcs.
11.5787 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 10.16 mm
Connection screw connection
Orientation angled
Type of locking No
contact surface silver-plated
Connection plating silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes