1703373 | Phoenix Contact

Pin header, 2 pole, pitch 10.16 mm, angled, green, 1703373

Order No.: 62P6466
EAN: 4017918994297
MPN:
1703373
DFK-PC 16/ 2-ST-10,16
Series: DFK
1703373 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6874 € *
Available in 5 Days: 1,520 pcs. - if ordered today
Total Price:
7.69 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6874 €
10 pcs.
7.0686 €
50 pcs.
6.4379 €
100 pcs.
5.7953 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 10.16 mm
Connection screw connection
Orientation angled
Type of locking No
contact surface silver-plated
Connection plating silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes