1703111 | Phoenix Contact

Socket header, 8 pole, pitch 10.16 mm, straight, green, 1703111

Order No.: 62P6290
EAN: 4046356031707
MPN:
1703111
DFK-IPCV 16/ 8-G-10,16
Series: DFK
1703111 Phoenix Contact PCB Connection Systems Image 1
1703111 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.1225 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.1225 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 10.16 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes