1703085 | Phoenix Contact

Socket header, 5 pole, pitch 10.16 mm, straight, green, 1703085

Order No.: 62P6284
EAN: 4046356031677
MPN:
1703085
DFK-IPCV 16/ 5-G-10,16
Series: DFK
1703085 Phoenix Contact PCB Connection Systems Image 1
1703085 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.4926 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.49 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4926 €
10 pcs.
17.0051 €
50 pcs.
15.4700 €
100 pcs.
13.9230 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 10.16 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes