1703056 | Phoenix Contact

Socket header, 2 pole, pitch 10.16 mm, straight, green, 1703056

Order No.: 62P6278
EAN: 4046356031646
MPN:
1703056
DFK-IPCV 16/ 2-G-10,16
Series: DFK
1703056 Phoenix Contact PCB Connection Systems Image 1
1703056 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3899 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3899 €
10 pcs.
6.8068 €
50 pcs.
6.1880 €
100 pcs.
5.5692 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 10.16 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes