1702905 | Phoenix Contact

Socket header, 3 pole, pitch 10.16 mm, angled, green, 1702905

Order No.: 62P6213
EAN: 4046356031493
MPN:
1702905
DFK-IPC 16/ 3-GFU-SH-10,16
1702905 Phoenix Contact PCB Connection Systems
Image may differ
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 10.16 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes