1702895 | Phoenix Contact

Socket header, 2 pole, pitch 10.16 mm, angled, green, 1702895

Order No.: 62P6204
EAN: 4046356031486
MPN:
1702895
DFK-IPC 16/ 2-GFU-SH-10,16
1702895 Phoenix Contact PCB Connection Systems
Image may differ
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 10.16 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes