1702808 | Phoenix Contact

Socket header, 9 pole, pitch 10.16 mm, angled, green, 1702808

Order No.: 62P6265
EAN: 4046356031394
MPN:
1702808
DFK-IPC 16/ 9-GF-10,16
Series: DFK
1702808 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.4779 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.4779 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 10.16 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface silver-plated
Connection plating silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes