1702002 | Phoenix Contact

Pin header, 9 pole, pitch 10.16 mm, angled, green, 1702002

Order No.: 62P6671
EAN: 4046356030915
MPN:
1702002
DFK-PC 6-16/ 9-GF-SH-10,16
Series: DFK
1702002 Phoenix Contact PCB Connection Systems Image 1
1702002 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.3958 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.40 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3958 €
10 pcs.
20.6108 €
50 pcs.
18.9567 €
100 pcs.
17.2550 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 10.16 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface silver-plated
Connection plating silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes