1689310 | Phoenix Contact
Pin header, 3 pole, pitch 3.5 mm, angled, green, 1689310
NCNR (non cancelable / non returnable)
Contact insert VS-PSC 1,5/3-M
POWER-SUBCON basic housing, for mounting side, shielded, color: green
The technical features of 1689310 from Phoenix Contact at a glance
Article designation : VS-PSC 1,5/3-M
Rated voltage : 250 V
Size : 09
Number of control contacts : 0
Number of power contacts : 3, 3
Mating cycles, minimum : 100
Pollution degree : 3
Contact coating material : Tin
Product type designation : VS-PSC 1,5/3-M
Number of poles : 3
Height : 20.8 mm
Length : 20.8 mm
Flammability class of insulating material (according to UL 94) : V0
Width : 30.8 mm
Rated current : 8 A
rated impulse voltage : 4 kV
max. operating temperature : 80 °C
max. ambient temperature : 80 °C
min. operating temperature : -20 °C
max. connectable conductor cross-section (flexible without ferrule) : 1.5 mm²
min. ambient temperature : -20 °C
overvoltage category : III
material of connector insert : thermoplastic
min. connectable conductor cross section (flexible without ferrule) : 0.14 mm²
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 3.5 mm | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 8 A | |
| Additional parts | unequipped | |
| Colour | green |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |