1609581 | Phoenix Contact
Contact insert, 5 pole, pitch 5.08 mm, straight, red, 1609581
Order No.: 62P5491
EAN: 4046356175883
MPN:
1609581
VS-MSTBVA 2,5/ 5-GB-5,08-RD-B
Pin contact, 1609581, Phoenix Contact
MSTB contact insert, For PCB assembly, 400 V, 5-positions, With straight solder pins, RAL 3000 (red), For panel mounting frame VS-PPC-F2-MSTB - 1R-P
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact insert | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 5.08 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 48 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |