1600014 | Phoenix Contact
Pin header, 10 pole, pitch 7.62 mm, straight, gray, 1600014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.424 € *
Available in 5 Days: 432 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 7.62 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| Rated voltage | 500 V | |
| Rated current | 25 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |