1574300 | Phoenix Contact
Socket header, 2 pole, pitch 5.75 mm, straight, black/red, 1574300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Available in 5 Days: 8,956 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4998 €
50 pcs.
0.4641 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 1574300, Phoenix Contact
PCB connector, nominal cross section: 0.5 mm², color: multicolored, nominal current: 6 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of rows: 1, number of positions: 2, product range: PTS 0,5/.-PH, pitch: 5.75 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Quick and convenient testing using integrated test option
- Potentials can be easily looped through – ideal for BUS applications
- Small component size for applications where space is at a premium
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 5.75 mm | |
| Connection | push-in spring connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 6 A | |
| Number of rows | 1 | |
| Colour | black/red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |