1574299 | Phoenix Contact

Socket header, 2 pole, pitch 5.75 mm, straight, gray/yellow, 1574299

Order No.: 61P0158
EAN: 4067923063358
MPN:
1574299
PTS 0,5/ 2-PH-5,75 GY35YE KNX
Series: PTS
1574299 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Available in 5 Days: 2,635 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4998 €
50 pcs.
0.4641 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 1574299, Phoenix Contact

PCB connector, nominal cross section: 0.5 mm², color: multicolored, nominal current: 6 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of rows: 1, number of positions: 2, product range: PTS 0,5/.-PH, pitch: 5.75 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Quick and convenient testing using integrated test option
  • Potentials can be easily looped through – ideal for BUS applications
  • Small component size for applications where space is at a premium
Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 2 pole
Grid 5.75 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 6 A
Number of rows 1
Colour gray/yellow
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No