1500439 | Phoenix Contact

PCB connector, 16 pole, pitch 3.81 mm, straight, black, 1500439

Order No.: 63P4748
EAN: 4063151956646
MPN:
1500439
Series: CONNEXIS
1500439 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2106 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
9.21 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2106 €
10 pcs.
8.5680 €
50 pcs.
7.8659 €
100 pcs.
7.1638 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 1500439, Phoenix Contact

PCB connector, Color: black, Nominal current: 8 A, Rated voltage (III/2): 160 V, Contact surface: Sn, Contact connection type: Socket, Number of rows: 2, Number of positions: 16, Product range: DD31PS 1,5/.., Pitch: 3.81 mm, Connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Locking clip: - without Locking clip, plug-in system: CONNEXIS DD, Locking: Snap-in Locking, Mounting: Latching flange.

Features

  • Time saving push-in connection, tools not required
  • Intuitive operation due to color-coded actuating push button
  • Operation and conductor connection from one direction enable integration into front of device
  • Contacts arranged in a double row enable high packing density in a compact area
  • Intuitive locking mechanism prevents accidental disconnection
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 3.81 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes