1500434 | Phoenix Contact
PCB connector, 10 pole, pitch 3.81 mm, straight, black, 1500434
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8667 € *
Available: 4 pcs.
Total Price:
5.87 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8667 €
10 pcs.
5.4502 €
50 pcs.
5.0099 €
100 pcs.
4.5696 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 1500434, Phoenix Contact
PCB connector, Color: black, Nominal current: 8 A, Rated voltage (III/2): 160 V, Contact surface: Sn, Contact connection type: Socket, Number of rows: 2, Number of positions: 10, Product range: DD31PS 1,5/.., Pitch: 3.81 mm, Connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Locking clip: - without Locking clip, plug-in system: CONNEXIS DD, Locking: Snap-in Locking, Mounting: Latching flange.
Features
- Time saving push-in connection, tools not required
- Intuitive operation due to color-coded actuating push button
- Operation and conductor connection from one direction enable integration into front of device
- Contacts arranged in a double row enable high packing density in a compact area
- Intuitive locking mechanism prevents accidental disconnection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 3.81 mm | |
| Connection | push-in spring connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 8 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |