1490384 | Phoenix Contact
Installation connector, 4 pole, straight, light gray, 1490384
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9694 € *
Available: 1 pcs.
Available in 5 Days: 3,269 pcs. - if ordered today
Total Price:
16.97 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9694 €
10 pcs.
15.7794 €
50 pcs.
14.5180 €
100 pcs.
13.2090 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 1490384, Phoenix Contact
Connector, product family: QPD, connection method: IDC connection, number of positions: 3+PE, 0.5 mm²-1.5 mm², 400 V, 16 A AC, gray, with one QUICKON nut, external cable diameter: 7 mm-13 mm.
Features
- Compatible with all classic motor connections for Venetian blinds, blinds, roller shutters, and awnings
- Convenient: quick and easy assembly without special tools
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Connection | IDC connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | silver-plated | |
| Rated voltage | 400 V | |
| Rated current | 16 A | |
| Number of rows | 2 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |