1464109 | Phoenix Contact

Socket header, 6 pole, pitch 3.5 mm, straight, black, 1464109

Order No.: 64P0686
EAN: 4063151856465
MPN:
1464109
XPC 1,5/ 6-ST-3,5 BK
Series: XPC 1,5
1464109 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0579 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
405.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
4.0579 €

PCB connector, 1464109, Phoenix Contact

PCB connector, Nominal cross section: 1.5 mm², Color: black, Nominal current: 8 A, Rated voltage (III/2): 160 V, Contact surface: tin, Contact connection type: socket, Number of rows: 1, Number of positions: 6, Product range: XPC 1,5/..-ST, Pitch: 3.5 mm, Connection method: Push-X-connection, Conductor/PCB connection direction: 0 °, Locking clip: - without locking clip, Plug-in system: COMBICON MC 1,5, Locking: without, Mounting: without.

Features

  • Highly convenient operation thanks to direct, effortless, and tool-free conductor connection
  • Quick connection of all conductor types with and even without ferrules
  • Reliable wiring thanks to acoustic and visual feedback
  • Quick conductor release by simply pressing the orange release button
  • Plug-in compatibility with existing headers of the COMBICON portfolio
  • Quick and convenient testing using integrated test option
Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 6 pole
Grid 3.5 mm
Connection Push-X
Orientation straight
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No